• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-9580-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASD1-3.6864MHZ-EC-T

Description OSC XO 3.6864MHZ CMOS SMD
Expanded Description 3.6864MHz HCMOS XO (Standard) Oscillator Surface Mount 3V 5.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ASD Series
ASD Drawing
3D Model ASD.pdf
ASD.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 3.6864MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 5.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 20µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9580-1

11:00:07 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9580-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 1.74000
Send Feedback