Add To Favorites
Product Overview
Digi-Key Part Number 535-11715-1-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

ASA-30.000MHZ-L-T

Description OSC XO 30.000MHZ HCMOS TTL SMD
Expanded Description 30MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASA Series
ASA Drawing
3D Model ASA.pdf
ASA.stp
Online Catalog ASA Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-11715-1

04:33:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.54100 25.41
50 2.42000 121.00
100 2.11750 211.75
500 2.05700 1,028.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11715-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.59500
  • Digi-Reel® ? : 535-11715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 359 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ASA-30.000MHZ-L-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.41750
Send Feedback