Add To Favorites
Product Overview
Digi-Key Part Number 535-12927-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

ART915X25275YZ25

Description CERAMIC PASSIVE RFID TAG
Expanded Description RFID Tag 902MHz ~ 928MHz EPC Encapsulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ART915X25275YZ25 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Passive RFID Tags
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Part Status Active
Style Encapsulated
Technology Passive
Frequency 902MHz ~ 928MHz
Memory Type -
Writable Memory -
Standards EPC
Operating Temperature -40°C ~ 85°C
Size / Dimension 25.00mm x 25.00mm x 2.75mm
 
Additional Resources
Standard Package ? 1
Other Names 535-12927

01:34:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 4.73
10 4.22800 42.28
25 3.80480 95.12
100 3.46660 346.66
250 3.12836 782.09
500 2.80706 1,403.53
1,000 2.36740 2,367.40
2,500 2.24903 5,622.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback