Add To Favorites
Product Overview
Digi-Key Part Number 535-12924-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

ART868X25275YZ25

Description CERAMIC PASSIVE RFID TAG
Expanded Description RFID Tag 865MHz ~ 868MHz EPC Encapsulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ART868X25275YZ25 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Passive RFID Tags
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Part Status Active
Style Encapsulated
Technology Passive
Frequency 865MHz ~ 868MHz
Memory Type -
Writable Memory -
Standards EPC
Operating Temperature -40°C ~ 85°C
Size / Dimension 25.00mm x 25.00mm x 2.75mm
 
Additional Resources
Standard Package ? 1
Other Names 535-12924

05:39:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
10 4.45500 44.55
25 4.00960 100.24
100 3.65310 365.31
250 3.29672 824.18
500 2.95812 1,479.06
1,000 2.49480 2,494.80
2,500 2.37006 5,925.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback