Add To Favorites
Product Overview
Digi-Key Part Number 535-12923-ND
Quantity Available 345
Can ship immediately
Manufacturer

Manufacturer Part Number

ART868X2117225TX21

Description CERAMIC PASSIVE RFID TAG
Expanded Description RFID Tag 865MHz ~ 868MHz EPC Encapsulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ART868X2117225TX21 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Passive RFID Tags
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Part Status Active
Style Encapsulated
Technology Passive
Frequency 865MHz ~ 868MHz
Memory Type -
Writable Memory -
Standards EPC
Operating Temperature -40°C ~ 85°C
Size / Dimension 21.00mm x 17.00mm x 2.25mm
 
Additional Resources
Standard Package ? 1
Other Names 535-12923

14:59:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 5.24
10 4.68300 46.83
25 4.21440 105.36
100 3.83970 383.97
250 3.46504 866.26
500 3.10918 1,554.59
1,000 2.62220 2,622.20
2,500 2.49109 6,227.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback