Add To Favorites
Product Overview
Digi-Key Part Number ARJP11C-MBSC-L2-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

ARJP11C-MBSC-L2

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ARJP11C Series
ARJP11C-MB Drawing
3D Model ARJP11C-MB.pdf
ARJP11C-MB.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ARJP11C
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.531" (13.50mm)
LED Color Does Not Contain LED
Number of Cores per Jack 6
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material -
Contact Finish Gold
Contact Finish Thickness 6µin (0.152µm)
Shield Material -
Housing Material -
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names ARJP11CMBSCL2

20:18:36 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.06000 6.06
10 5.81000 58.10
25 5.30480 132.62
50 5.05200 252.60
100 4.79940 479.94
250 4.29420 1,073.55
500 4.04160 2,020.80
1,000 3.53640 3,536.40
2,500 3.35958 8,398.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback