Add To Favorites
Product Overview
Digi-Key Part Number 535-13145-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

ARJ-150B

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 with USB A, Dual Magjack Connector Through Hole 10/100 Base-T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ARJ-150B Datasheet
Online Catalog ARJ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ARJ
Packaging ? Tray ?
Part Status Active
Connector Type RJ45 with USB A, Dual
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 1.202" (30.52mm)
LED Color Green - Yellow
Number of Cores per Jack 4
Shielding Shielded
Features Board Lock
Tab Direction Up
Contact Material -
Contact Finish -
Contact Finish Thickness -
Shield Material -
Housing Material -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 535-13145

02:38:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.58000 7.58
10 7.26600 72.66
25 6.63400 165.85
50 6.31800 315.90
100 6.00210 600.21
250 5.37032 1,342.58
500 5.05440 2,527.20
1,000 4.42260 4,422.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback