Add To Favorites
Product Overview
Digi-Key Part Number 535-13144-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

ARJ-150A

Description CONN MAGJACK 1PORT 1000 BASE-T
Expanded Description 1 Port RJ45 with USB A, Dual Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ARJ-150A Datasheet
Online Catalog ARJ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ARJ
Packaging ? Tray ?
Part Status Active
Connector Type RJ45 with USB A, Dual
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 1.202" (30.52mm)
LED Color Green - Yellow, Green
Number of Cores per Jack 12
Shielding Shielded
Features Board Lock
Tab Direction Up
Contact Material -
Contact Finish -
Contact Finish Thickness -
Shield Material -
Housing Material -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 535-13144

00:27:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.45000 11.45
10 10.94900 109.49
25 9.95400 248.85
50 9.45640 472.82
100 9.20750 920.75
250 8.21204 2,053.01
500 7.71436 3,857.18
1,000 6.81849 6,818.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback