Add To Favorites
Product Overview
Digi-Key Part Number 535-13175-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

APAMPSLJ-142

Description ANT MULTIBAND GPS/GSM/WIFI/TETRA
Expanded Description 450MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz AMPS, Bluetooth, CDMA, DCS, GLONASS, GPS, GSM, Tetra, Wi-Fi, WLAN Whip, Straight RF Antenna 380MHz ~ 500MHz, 824MHz ~ 960MHz, 1.572GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.497GHz 2dBi, 2.2dBi, 2dBic Cable (2.5M) - SMA Male (2), FME Female (1) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets APAMPSLJ-142
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Abracon Corporation - External
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 450MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range 380MHz ~ 500MHz, 824MHz ~ 960MHz, 1.572GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.497GHz
Antenna Type Whip, Straight
Number of Bands 9
VSWR 2, 3.5, 1.2
Return Loss -
Gain 2dBi, 2.2dBi, 2dBic
Power - Max -
Features LNA
Termination Cable (2.5M) - SMA Male (2), FME Female (1)
Ingress Protection -
Mounting Type Panel Mount
Height (Max) 6.811" (154.00mm)
Applications AMPS, Bluetooth, CDMA, DCS, GLONASS, GPS, GSM, Tetra, Wi-Fi, WLAN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13175

19:06:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.56000 102.56
10 96.15300 961.53
25 91.66600 2,291.65
100 86.53770 8,653.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback