Add To Favorites
Product Overview
Digi-Key Part Number 535-12886-1-ND
Quantity Available 7,807
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0805-260-C800N-T

Description VARISTOR 34.5V 20A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0805 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 31V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 38V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 18.4VAC
Maximum DC Volts 26VDC
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12886-1

08:09:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35200 3.52
25 0.27400 6.85
100 0.20740 20.74
250 0.14676 36.69
500 0.11742 58.71
1,000 0.09002 90.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12886-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07600
Send Feedback