Add To Favorites
Product Overview
Digi-Key Part Number 535-12881-1-ND
Quantity Available 11,830
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0603-180-C101N-T

Description VARISTOR 25V 20A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0603
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 12.7VAC
Maximum DC Volts 18VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12881-1

08:30:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29600 2.96
25 0.21320 5.33
100 0.16580 16.58
250 0.10424 26.06
500 0.08884 44.42
1,000 0.06041 60.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12881-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05290
Send Feedback