Add To Favorites
Product Overview
Digi-Key Part Number 535-12877-1-ND
Quantity Available 7,975
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0603-090-C101N-T

Description VARISTOR 13.5V 20A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0603
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 11V
Varistor Voltage (Typ) 13.5V
Varistor Voltage (Max) 16V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 6.4VAC
Maximum DC Volts 9VDC
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12877-1

03:19:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29600 2.96
25 0.21320 5.33
100 0.16580 16.58
250 0.10424 26.06
500 0.08884 44.42
1,000 0.06041 60.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12877-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05290
Send Feedback