Add To Favorites
Product Overview
Digi-Key Part Number 535-12876-1-ND
Quantity Available 14,775
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0402LC-260-C100N-T

Description VARISTOR 34.5V 2A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0402LC
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 31V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 38V
Current - Surge 2A
Energy 0.005J
Number of Circuits 1
Maximum AC Volts 18.4VAC
Maximum DC Volts 26VDC
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12876-1

00:52:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.25800 2.58
25 0.18560 4.64
100 0.14420 14.42
250 0.09064 22.66
500 0.07726 38.63
1,000 0.05253 52.53
2,500 0.04738 118.45
5,000 0.04120 206.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12876-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03400
Send Feedback