Add To Favorites
Product Overview
Digi-Key Part Number 535-12872-1-ND
Quantity Available 19,385
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0402-5R5-C101N-T

Description VARISTOR 12V 20A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0402
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10V
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) 14V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 4VAC
Maximum DC Volts 5.5VDC
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12872-1

14:56:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24500 2.45
25 0.17600 4.40
100 0.13700 13.70
250 0.08612 21.53
500 0.07338 36.69
1,000 0.04990 49.90
2,500 0.04501 112.53
5,000 0.03914 195.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12872-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03230
Send Feedback