Add To Favorites
Product Overview
Digi-Key Part Number 535-12871-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0402-180-C800N-T

Description VARISTOR 25V 15A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0402
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 15A
Energy 0.03J
Number of Circuits 1
Maximum AC Volts 12.7VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12871-1

17:35:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.24500 2.45
25 0.17600 4.40
100 0.13700 13.70
250 0.08612 21.53
500 0.07338 36.69
1,000 0.04990 49.90
2,500 0.04501 112.53
5,000 0.03914 195.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12871-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03230
Send Feedback