Add To Favorites
Product Overview
Digi-Key Part Number 535-12868-1-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0201-5R5-C500N-T

Description VARISTOR 12V 5A 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AMCV-0201
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 10V
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) 14V
Current - Surge 5A
Energy 0.01J
Number of Circuits 1
Maximum AC Volts 4VAC
Maximum DC Volts 5.5VDC
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12868-1

11:07:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.33500 3.35
25 0.24120 6.03
100 0.18750 18.75
250 0.11784 29.46
500 0.10042 50.21
1,000 0.06829 68.29
2,500 0.06160 153.99
5,000 0.05356 267.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12868-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.04420
Send Feedback