Add To Favorites
Product Overview
Digi-Key Part Number AIUR-16-3R9K-ND
Quantity Available 2,578
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-16-3R9K

Description FIXED IND 3.9UH 1.3A 20 MOHM TH
Expanded Description 3.9µH Unshielded Wirewound Inductor 1.3A 20 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-16
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation 2.7A
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.374" (9.50mm)
 
Additional Resources
Standard Package ? 200

07:53:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68300 6.83
25 0.63360 15.84
50 0.53620 26.81
100 0.48750 48.75
250 0.45824 114.56
500 0.40950 204.75
1,000 0.33150 331.50
5,000 0.30225 1,511.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback