Add To Favorites
Product Overview
Digi-Key Part Number AIUR-08-331K-ND
Quantity Available 5,739
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-08-331K

Description FIXED IND 330UH 930MA 520 MOHM
Expanded Description 330µH Unshielded Wirewound Inductor 930mA 520 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-08 Series
AIUR-08 Drawing
3D Model AIUR-08.pdf
AIUR-08.stp
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-08
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 930mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 1,000
Other Names AIUR08331K

09:16:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73500 7.35
25 0.68240 17.06
50 0.57760 28.88
100 0.52500 52.50
250 0.49352 123.38
500 0.44100 220.50
1,000 0.35700 357.00
5,000 0.32550 1,627.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback