Add To Favorites
Product Overview
Digi-Key Part Number AIUR-03-102K-ND
Quantity Available 1,083
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-03-102K

Description FIXED IND 1MH 220MA 2.9 OHM TH
Expanded Description 1mH Unshielded Wirewound Inductor 220mA 2.9 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-03 Series Datasheet
AIUR-03 Drawing
3D Model AIUR-03.pdf
AIUR-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 220mA
Current - Saturation 290mA
Shielding Unshielded
DC Resistance (DCR) 2.9 Ohm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 1.3MHz
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 252kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 1,000
Other Names AIUR03102K

04:41:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45500 4.55
25 0.42240 10.56
50 0.35760 17.88
100 0.32500 32.50
250 0.30552 76.38
500 0.27300 136.50
1,000 0.22100 221.00
5,000 0.20150 1,007.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback