Add To Favorites
Product Overview
Digi-Key Part Number AIUR-02H-470K-ND
Quantity Available 2,571
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-02H-470K

Description FIXED IND 47UH 990MA 121 MOHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 990mA 121 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-02H Series
AIUR-02H Drawing
3D Model AIUR-02H.pdf
AIUR-02H.stp
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-02H
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 990mA
Current - Saturation 1.77A
Shielding Unshielded
DC Resistance (DCR) 121 mOhm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 1,000
Other Names AIUR02H470K

21:17:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.49000 4.90
25 0.45520 11.38
50 0.38500 19.25
100 0.35000 35.00
250 0.32900 82.25
500 0.29400 147.00
1,000 0.23800 238.00
5,000 0.21700 1,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback