Add To Favorites
Product Overview
Digi-Key Part Number AIUR-02H-331K-ND
Quantity Available 3,844
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-02H-331K

Description FIXED IND 330UH 390MA 620 MOHM
Expanded Description 330µH Unshielded Wirewound Inductor 390mA 620 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-02H Series
AIUR-02H Drawing
3D Model AIUR-02H.pdf
AIUR-02H.stp
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-02H
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 390mA
Current - Saturation 780mA
Shielding Unshielded
DC Resistance (DCR) 620 mOhm Max
Q @ Freq 20 @ 790kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 1,000
Other Names AIUR02H331K

00:43:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.49000 4.90
25 0.45520 11.38
50 0.38500 19.25
100 0.35000 35.00
250 0.32900 82.25
500 0.29400 147.00
1,000 0.23800 238.00
5,000 0.21700 1,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback