Add To Favorites
Product Overview
Digi-Key Part Number AISM-1210-8R2K-TCT-ND
Quantity Available 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

AISM-1210-8R2K-T

Description FIXED IND 8.2UH 170MA 2 OHM SMD
Expanded Description 8.2µH Unshielded Wirewound Inductor 170mA 2 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISM-1210 Series
AISM-1210 Drawing
3D Model AISM-1210.pdf
AISC-1210.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISM-1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names AISM-1210-8R2K-TCT

23:32:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22400 2.24
25 0.19600 4.90
50 0.16800 8.40
100 0.15400 15.40
250 0.14000 35.00
500 0.13160 65.80
1,000 0.10080 100.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISM-1210-8R2K-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09000
Send Feedback