Add To Favorites
Product Overview
Digi-Key Part Number AISM-1210-220K-TCT-ND
Quantity Available 2,973
Can ship immediately
Manufacturer

Manufacturer Part Number

AISM-1210-220K-T

Description FIXED IND 22UH 110MA 3.7 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 110mA 3.7 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISM-1210 Series
AISM-1210 Drawing
3D Model AISM-1210.pdf
AISC-1210.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISM-1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names AISM-1210-220K-TCT

15:27:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22400 2.24
25 0.19600 4.90
50 0.16800 8.40
100 0.15400 15.40
250 0.14000 35.00
500 0.13160 65.80
1,000 0.10080 100.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISM-1210-220K-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09000
Send Feedback