Add To Favorites
Product Overview
Digi-Key Part Number 535-13426-1-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1210H-1R0N-T

Description FIXED IND 1UH 2.3A 63 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 2.3A 63 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-1210H Series
AISC-1210H Drawing
3D Model AISC-1210H.pdf
AISC-1210H.stp
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1210H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.138" L x 0.098" W (3.50mm x 2.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13426-1

00:46:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39200 3.92
25 0.36400 9.10
50 0.30800 15.40
100 0.28000 28.00
250 0.26320 65.80
500 0.23520 117.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13426-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.17000
  • Digi-Reel® ? : 535-13426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback