• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-12425-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AISC-1210-3R9J-T

Description FIXED IND 3.9UH 290MA 3.6 OHM
Expanded Description 3.9µH Unshielded Wirewound Inductor 290mA 3.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1210
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ceramic
Inductance 3.9µH
Tolerance ±5%
Current Rating 290mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12425-1

03:40:07 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12425-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17000
Send Feedback