Add To Favorites
Product Overview
Digi-Key Part Number 535-12414-1-ND
Quantity Available 3,583
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1206-1R0J-T

Description FIXED IND 1UH 320MA 2.8 OHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 320mA 2.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-1206 Series
AISC-1206 Drawing
3D Model AISC-1206.pdf
AISC-1206.stp
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1µH
Tolerance ±5%
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 45 @ 150MHz
Frequency - Self Resonant 400MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 35MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12414-1

16:37:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.38400 3.84
25 0.35680 8.92
50 0.30180 15.09
100 0.27440 27.44
250 0.25792 64.48
500 0.23050 115.25
1,000 0.18659 186.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12414-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17640
  • Digi-Reel® ? : 535-12414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback