Add To Favorites
Product Overview
Digi-Key Part Number 535-12242-1-ND
Quantity Available 3,397
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008HQ-18NJ-T

Description FIXED IND 18NH 1.4A 80 MOHM SMD
Expanded Description 18nH Unshielded Wirewound Inductor 1.4A 80 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-1008HQ
AISC-1008HQ Drawing
3D Model AISC-1008HQ.pdf
AISC-1008HQ.stp
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 62 @ 350MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12242-1

15:13:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.31800 3.18
25 0.27840 6.96
50 0.23860 11.93
100 0.21870 21.87
250 0.19880 49.70
500 0.18688 93.44
1,000 0.14314 143.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12242-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12780
  • Digi-Reel® ? : 535-12242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback