Add To Favorites
Product Overview
Digi-Key Part Number AISC-1008F-3R3G-TCT-ND
Quantity Available 5,078
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008F-3R3G-T

Description FIXED IND 3.3UH 450MA 1.7 OHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 450mA 1.7 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±2%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 23 @ 50MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1008F-3R3G-TCT

07:14:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31400 3.14
25 0.27440 6.86
50 0.23520 11.76
100 0.21560 21.56
250 0.19600 49.00
500 0.18424 92.12
1,000 0.14112 141.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1008F-3R3G-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12600
Send Feedback