Add To Favorites
Product Overview
Digi-Key Part Number 535-13025-1-ND
Quantity Available 3,881
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R62G-T

Description FIXED IND 620NH 300MA 1.4 OHM
Expanded Description 620nH Unshielded Wirewound Inductor 300mA 1.4 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 620nH
Tolerance ±2%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 375MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13025-1
AISC-1008-R62G-TCT
AISC-1008-R62G-TCT-ND

03:20:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31400 3.14
25 0.27440 6.86
50 0.23520 11.76
100 0.21560 21.56
250 0.19600 49.00
500 0.18424 92.12
1,000 0.14112 141.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13025-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12600
  • Digi-Reel® ? : 535-13025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback