Add To Favorites
Product Overview
Digi-Key Part Number 535-10530-1-ND
Quantity Available 3,060
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R018J-T

Description FIXED IND 18NH 1A 110 MOHM SMD
Expanded Description 18nH Unshielded Wirewound Inductor 1A 110 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 50 @ 350MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10530-1

09:05:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30500 3.05
25 0.26640 6.66
50 0.22840 11.42
100 0.20940 20.94
250 0.19040 47.60
500 0.17898 89.49
1,000 0.13709 137.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10530-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12240
  • Digi-Reel® ? : 535-10530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback