Add To Favorites
Product Overview
Digi-Key Part Number 535-12357-1-ND
Quantity Available 3,554
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805HQ-12NJ-T

Description FIXED IND 12NH 1.6A 45 MOHM SMD
Expanded Description 12nH Unshielded Wirewound Inductor 1.6A 45 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-0805HQ
AISC-0805HQ Drawing
3D Model AISC-0805HQ.pdf
AISC-0805HQ.stp
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq 80 @ 1GHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12357-1

00:58:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.34900 3.49
25 0.30560 7.64
50 0.26200 13.10
100 0.24020 24.02
250 0.21840 54.60
500 0.20530 102.65
1,000 0.15725 157.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12357-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14040
  • Digi-Reel® ? : 535-12357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback