Add To Favorites
Product Overview
Digi-Key Part Number 535-10521-1-ND
Quantity Available 4,010
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805F-150J-T

Description FIXED IND 15UH 80MA 6.5 OHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 80mA 6.5 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.5 Ohm Max
Q @ Freq 10 @ 2.5MHz
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10521-1

04:19:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29100 2.91
25 0.25480 6.37
50 0.21840 10.92
100 0.20020 20.02
250 0.18200 45.50
500 0.17108 85.54
1,000 0.13104 131.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10521-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11700
  • Digi-Reel® ? : 535-10521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback