Add To Favorites
Product Overview
Digi-Key Part Number AISC-0805-R027G-TCT-ND
Quantity Available 2,777
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-R027G-T

Description FIXED IND 27NH 500MA 250 MOHM
Expanded Description 27nH Unshielded Wirewound Inductor 500mA 250 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 27nH
Tolerance ±2%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 55 @ 500MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0805-R027G-TCT

01:20:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30000 3.00
25 0.26280 6.57
50 0.22520 11.26
100 0.20640 20.64
250 0.18760 46.90
500 0.17634 88.17
1,000 0.13507 135.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0805-R027G-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12060
Send Feedback