Add To Favorites
Product Overview
Digi-Key Part Number 535-12236-1-ND
Quantity Available 6,317
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603HP-6N8J-T

Description FIXED IND 6.8NH 1.4A 50 MOHM SMD
Expanded Description 6.8nH Unshielded Wirewound Inductor 1.4A 50 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-0603HP
AISC-0603HP Drawing
3D Model AISC-0603HP.pdf
AISC-0603HP.stp
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±5%
Current Rating 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12236-1

00:09:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.30900 3.09
25 0.27040 6.76
50 0.23180 11.59
100 0.21250 21.25
250 0.19320 48.30
500 0.18160 90.80
1,000 0.13910 139.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12236-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.11730
  • Digi-Reel® ? : 535-12236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback