Add To Favorites
Product Overview
Digi-Key Part Number AISC-0603-R11G-TCT-ND
Quantity Available 5,195
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R11G-T

Description FIXED IND 110NH 250MA 730 MOHM
Expanded Description 110nH Unshielded Wirewound Inductor 250mA 730 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 110nH
Tolerance ±2%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 730 mOhm Max
Q @ Freq 32 @ 150MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0603-R11G-TCT

01:05:47 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29100 2.91
25 0.25480 6.37
50 0.21840 10.92
100 0.20020 20.02
250 0.18200 45.50
500 0.17108 85.54
1,000 0.13104 131.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0603-R11G-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11050
Send Feedback