Add To Favorites
Product Overview
Digi-Key Part Number 535-10448-1-ND
Quantity Available 6,189
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R0033J-T

Description FIXED IND 3.3NH 850MA 59 MOHM
Expanded Description 3.3nH Unshielded Wirewound Inductor 850mA 59 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±5%
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 59 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10448-1

11:36:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28200 2.82
25 0.24680 6.17
50 0.21160 10.58
100 0.19400 19.40
250 0.17640 44.10
500 0.16582 82.91
1,000 0.12701 127.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10448-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10710
  • Digi-Reel® ? : 535-10448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback