Add To Favorites
Product Overview
Digi-Key Part Number AISC-0402-23NG-TCT-ND
Quantity Available 18,307
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-23NG-T

Description FIXED IND 23NH 400MA 250 MOHM
Expanded Description 23nH Unshielded Wirewound Inductor 400mA 250 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 23nH
Tolerance ±2%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 2.72GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0402-23NG-TCT

04:34:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30500 3.05
25 0.26640 6.66
50 0.22840 11.42
100 0.20940 20.94
250 0.19040 47.60
500 0.17898 89.49
1,000 0.13709 137.09
5,000 0.12186 609.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0402-23NG-TTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.10540
Send Feedback