Add To Favorites
Product Overview
Digi-Key Part Number AIRD-06-220K-ND
Quantity Available 1,081
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-06-220K

Description FIXED IND 22UH 7.2A 19 MOHM TH
Expanded Description 22µH Unshielded Wirewound Inductor 7.2A 19 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-06 Series Datasheet
AIRD-06 Drawing
3D Model AIRD-06.pdf
AIRD-06.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 7.2A
Current - Saturation 21A
Shielding Unshielded
DC Resistance (DCR) 19 mOhm Max
Q @ Freq 15 @ 50kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names AIRD06220K

00:05:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
10 3.60300 36.03
25 3.27520 81.88
50 2.75100 137.55
100 2.35800 235.80
250 2.22700 556.75
500 2.09600 1,048.00
1,000 1.96500 1,965.00
5,000 1.83400 9,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback