Add To Favorites
Product Overview
Digi-Key Part Number 535-11314-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-3R9M

Description FIXED IND 3.9UH 21A 3 MOHM TH
Expanded Description 3.9µH Unshielded Wirewound Inductor 21A 3 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±20%
Current Rating 21A
Current - Saturation 62A
Shielding Unshielded
DC Resistance (DCR) 3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11314
AIRD-03-3R9K
AIRD033R9M

02:59:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 5.78
10 5.25000 52.50
25 4.72520 118.13
50 3.78000 189.00
100 3.57000 357.00
250 3.36000 840.00
500 3.25500 1,627.50
1,000 3.04500 3,045.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback