Add To Favorites
Product Overview
Digi-Key Part Number 535-11350-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-392K

Description FIXED IND 3.9MH 1A 1.67 OHM TH
Expanded Description 3.9mH Unshielded Wirewound Inductor 1A 1.67 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9mH
Tolerance ±10%
Current Rating 1A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 1.67 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11350
AIRD03392K

02:37:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 6.33
10 5.75000 57.50
25 5.17520 129.38
50 4.14000 207.00
100 3.91000 391.00
250 3.68000 920.00
500 3.56500 1,782.50
1,000 3.33500 3,335.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback