Add To Favorites
Product Overview
Digi-Key Part Number 535-11338-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-391K

Description FIXED IND 390UH 4A 169 MOHM TH
Expanded Description 390µH Unshielded Wirewound Inductor 4A 169 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±10%
Current Rating 4A
Current - Saturation 6.7A
Shielding Unshielded
DC Resistance (DCR) 169 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11338
AIRD03391K

10:37:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 5.97
10 5.47300 54.73
25 4.97520 124.38
50 4.17900 208.95
100 3.58200 358.20
250 3.38300 845.75
500 3.18400 1,592.00
1,000 2.98500 2,985.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback