Add To Favorites
Product Overview
Digi-Key Part Number 535-11321-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-150K

Description FIXED IND 15UH 13.5A 9 MOHM TH
Expanded Description 15µH Unshielded Wirewound Inductor 13.5A 9 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
3D Model AIRD-03.pdf
AIRD-03.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 13.5A
Current - Saturation 32A
Shielding Unshielded
DC Resistance (DCR) 9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11321
AIRD03150K

23:23:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 6.08
10 5.52500 55.25
25 4.97240 124.31
50 3.97800 198.90
100 3.75700 375.70
250 3.53600 884.00
500 3.42550 1,712.75
1,000 3.20450 3,204.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback