Add To Favorites
Product Overview
Digi-Key Part Number 535-11387-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-02-1R0K

Description FIXED IND 1UH 11.4A 3 MOHM TH
Expanded Description 1µH Unshielded Wirewound Inductor 11.4A 3 mOhm Max Radial, Vertical Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIRD-02 Drawing
AIRD-02
3D Model AIRD-02.pdf
AIRD-02.stp
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIRD-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 11.4A
Current - Saturation 108A
Shielding Unshielded
DC Resistance (DCR) 3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 200
Other Names 535-11387
AIRD021R0K

08:58:37 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.52000 35.20
25 3.20000 80.00
50 2.68800 134.40
100 2.30400 230.40
250 2.17600 544.00
500 2.04800 1,024.00
1,000 1.92000 1,920.00
5,000 1.79200 8,960.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback