Add To Favorites
Product Overview
Digi-Key Part Number 535-12788-1-ND
Quantity Available 3,066
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0805HC-1R5M-T

Description FIXED IND 1.5UH 1.3A 160 MOHM
Expanded Description 1.5µH Shielded Multilayer Inductor 1.3A 160 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0805HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 180mA
Shielding Shielded
DC Resistance (DCR) 160 mOhm
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12788-1

18:43:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.26900 2.69
25 0.23520 5.88
50 0.20160 10.08
100 0.18480 18.48
250 0.16800 42.00
500 0.15792 78.96
1,000 0.12096 120.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12788-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10200
  • Digi-Reel® ? : 535-12788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback