Add To Favorites
Product Overview
Digi-Key Part Number 535-11595-1-ND
Quantity Available 13,756
Can ship immediately
Manufacturer

Manufacturer Part Number

AIML-0603-220K-T

Description FIXED IND 22UH 1MA 2.1 OHM SMD
Expanded Description 22µH Shielded Multilayer Inductor 1mA 2.1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIML-0603 Series
AIML-0603 Drawing
3D Model AIML-0603.pdf
AIML-0603.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIML Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIML-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 1mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11595-1

17:47:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12600 1.26
25 0.11200 2.80
50 0.09520 4.76
100 0.08400 8.40
250 0.07700 19.25
500 0.07000 35.00
1,000 0.05880 58.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11595-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04500
  • Digi-Reel® ? : 535-11595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback