Add To Favorites
Product Overview
Digi-Key Part Number 535-11555-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0805-12NJ-T

Description FIXED IND 12NH 300MA 350 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 300mA 350 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11555-1

03:20:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14100 1.41
25 0.12560 3.14
50 0.10660 5.33
100 0.09410 9.41
250 0.08624 21.56
500 0.07840 39.20
1,000 0.06586 65.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11555-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.05040
  • Digi-Reel® ? : 535-11555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback