Add To Favorites
Product Overview
Digi-Key Part Number 535-11505-1-ND
Quantity Available 16,682
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0402-1N5S-T

Description FIXED IND 1.5NH 300MA 100 MOHM
Expanded Description 1.5nH Unshielded Multilayer Inductor 300mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIMC-0402 Series
AIMC-0402 Pkg Drawing
3D Model AIMC-0402.pdf
AIMC-0402.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog AIMC Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIMC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 1.5nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11505-1

07:32:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04500 0.45
25 0.04040 1.01
50 0.03420 1.71
100 0.03020 3.02
250 0.02772 6.93
500 0.02520 12.60
1,000 0.02117 21.17
5,000 0.01714 85.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11505-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01530
  • Digi-Reel® ? : 535-11505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback