Add To Favorites
Product Overview
Digi-Key Part Number AIAP-03-121K-ND
Quantity Available 1,045
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-03-121K

Description FIXED IND 120UH 2.54A 113 MOHM
Expanded Description 120µH Unshielded Wirewound Inductor 2.54A 113 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 120µH
Tolerance ±10%
Current Rating 2.54A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 113 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.450" Dia x 0.900" L (11.40mm x 22.90mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 500
Other Names AIAP-03-121-K
AIAP-03-121-K-ND
AIAP03121K

08:03:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.23500 12.35
25 1.14000 28.50
50 0.95000 47.50
100 0.89300 89.30
250 0.79800 199.50
500 0.68400 342.00
1,000 0.60800 608.00
5,000 0.57000 2,850.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback