Add To Favorites
Product Overview
Digi-Key Part Number AIAP-02-270K-ND
Quantity Available 9,902
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-02-270K

Description FIXED IND 27UH 2.5A 56 MOHM TH
Expanded Description 27µH Unshielded Wirewound Inductor 2.5A 56 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 27µH
Tolerance ±10%
Current Rating 2.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 56 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.260" Dia x 0.550" L (6.40mm x 14.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 100
Other Names AIAP-02-270-K
AIAP-02-270-K-ND
AIAP02270K

16:57:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.49000 4.90
25 0.45520 11.38
50 0.38500 19.25
100 0.35000 35.00
250 0.32900 82.25
500 0.29400 147.00
1,000 0.23800 238.00
5,000 0.21700 1,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback