Add To Favorites
Product Overview
Digi-Key Part Number AIAP-01-562K-TCT-ND
Quantity Available 4,850
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-01-562K-T

Description FIXED IND 5.6MH 63MA 55 OHM TH
Expanded Description 5.6mH Unshielded Wirewound Inductor 63mA 55 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.6mH
Tolerance ±10%
Current Rating 63mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 55 Ohm Max
Q @ Freq -
Frequency - Self Resonant 400kHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names AIAP-01-562-K-TCT
AIAP-01-562-K-TCT-ND
AIAP-01-562K-TCT

04:22:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.33600 3.36
25 0.29400 7.35
50 0.25200 12.60
100 0.23100 23.10
250 0.21000 52.50
500 0.19740 98.70
1,000 0.15120 151.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AIAP-01-562K-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.12750
Send Feedback